
GMC04CG6R2C200NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG6R2C200NTTR-ND - Tape & Reel (TR) 4713-GMC04CG6R2C200NTCT-ND - Cut Tape (CT) 4713-GMC04CG6R2C200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG6R2C200NT |
Description | CAP0402 COG 6.2PF .25PF 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.44700 | $4.47 |
| 50 | $0.33520 | $16.76 |
| 100 | $0.30070 | $30.07 |
| 500 | $0.24240 | $121.20 |
| 1,000 | $0.22441 | $224.41 |
| 2,500 | $0.20543 | $513.58 |
| 5,000 | $0.19399 | $969.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18458 | $1,845.80 |
| 20,000 | $0.17682 | $3,536.40 |
| 30,000 | $0.17294 | $5,188.20 |
| 50,000 | $0.16864 | $8,432.00 |
| 70,000 | $0.16612 | $11,628.40 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.81400 |

