
GMC04CG5R0C16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG5R0C16NTTR-ND - Tape & Reel (TR) 4713-GMC04CG5R0C16NTCT-ND - Cut Tape (CT) 4713-GMC04CG5R0C16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG5R0C16NT |
Description | CAP0402 COG 5PF .25PF 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07200 | $0.72 |
| 50 | $0.05000 | $2.50 |
| 100 | $0.04300 | $4.30 |
| 500 | $0.03128 | $15.64 |
| 1,000 | $0.02772 | $27.72 |
| 2,500 | $0.02396 | $59.90 |
| 5,000 | $0.02171 | $108.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01986 | $198.60 |
| 20,000 | $0.01834 | $366.80 |
| 30,000 | $0.01758 | $527.40 |
| 50,000 | $0.01673 | $836.50 |
| 70,000 | $0.01624 | $1,136.80 |
| 100,000 | $0.01576 | $1,576.00 |
| 120,000 | $0.01554 | $1,864.80 |
| 240,000 | $0.01478 | $3,547.20 |
| 250,000 | $0.01474 | $3,685.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

