5 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG5R0C16NT

DigiKey Part Number
4713-GMC04CG5R0C16NTTR-ND - Tape & Reel (TR)
4713-GMC04CG5R0C16NTCT-ND - Cut Tape (CT)
4713-GMC04CG5R0C16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG5R0C16NT
Description
CAP0402 COG 5PF .25PF 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,470
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.07200$0.72
50$0.05000$2.50
100$0.04300$4.30
500$0.03128$15.64
1,000$0.02772$27.72
2,500$0.02396$59.90
5,000$0.02171$108.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01986$198.60
20,000$0.01834$366.80
30,000$0.01758$527.40
50,000$0.01673$836.50
70,000$0.01624$1,136.80
100,000$0.01576$1,576.00
120,000$0.01554$1,864.80
240,000$0.01478$3,547.20
250,000$0.01474$3,685.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500