47 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG470J16NT

DigiKey Part Number
4713-GMC04CG470J16NTTR-ND - Tape & Reel (TR)
4713-GMC04CG470J16NTCT-ND - Cut Tape (CT)
4713-GMC04CG470J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG470J16NT
Description
CAP0402 COG 47PF 5% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,740
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.02400$0.24
50$0.01540$0.77
100$0.01300$1.30
500$0.00898$4.49
1,000$0.00774$7.74
2,500$0.00644$16.10
5,000$0.00567$28.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00504$50.40
20,000$0.00452$90.40
30,000$0.00426$127.80
50,000$0.00397$198.50
70,000$0.00380$266.00
100,000$0.00364$364.00
120,000$0.00357$428.40
240,000$0.00331$794.40
250,000$0.00329$822.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500