3.9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG3R9D50NT

DigiKey Part Number
4713-GMC04CG3R9D50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG3R9D50NTCT-ND - Cut Tape (CT)
4713-GMC04CG3R9D50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG3R9D50NT
Description
CAP0402 COG 3.9PF .5PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03100$0.31
50$0.02040$1.02
100$0.01730$1.73
500$0.01206$6.03
1,000$0.01046$10.46
2,500$0.00879$21.97
5,000$0.00779$38.95
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00697$69.70
20,000$0.00629$125.80
30,000$0.00596$178.80
50,000$0.00558$279.00
70,000$0.00536$375.20
100,000$0.00515$515.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500