2200 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG222J16NT

DigiKey Part Number
4713-GMC04CG222J16NTTR-ND - Tape & Reel (TR)
4713-GMC04CG222J16NTCT-ND - Cut Tape (CT)
4713-GMC04CG222J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG222J16NT
Description
CAP0402 COG 2200PF 5% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.35700$3.57
50$0.26440$13.22
100$0.23580$23.58
500$0.18788$93.94
1,000$0.17305$173.05
2,500$0.15742$393.55
5,000$0.14800$740.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14025$1,402.50
20,000$0.13386$2,677.20
30,000$0.13067$3,920.10
50,000$0.12712$6,356.00
70,000$0.12505$8,753.50
100,000$0.12306$12,306.00
Manufacturers Standard Package
Unit Price without GST:$0.59000
Unit Price with GST:$0.64900