
GMC04CG121G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG121G50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG121G50NTCT-ND - Cut Tape (CT) 4713-GMC04CG121G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG121G50NT |
Description | CAP0402 COG 120PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05300 | $0.53 |
| 50 | $0.03580 | $1.79 |
| 100 | $0.03040 | $3.04 |
| 500 | $0.02186 | $10.93 |
| 1,000 | $0.01920 | $19.20 |
| 2,500 | $0.01643 | $41.08 |
| 5,000 | $0.01476 | $73.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01339 | $133.90 |
| 20,000 | $0.01227 | $245.40 |
| 30,000 | $0.01170 | $351.00 |
| 50,000 | $0.01108 | $554.00 |
| 70,000 | $0.01071 | $749.70 |
| 100,000 | $0.01036 | $1,036.00 |
| 120,000 | $0.01020 | $1,224.00 |
| 240,000 | $0.00964 | $2,313.60 |
| 250,000 | $0.00961 | $2,402.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

