150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG151J50NT

DigiKey Part Number
4713-GMC04CG151J50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG151J50NTCT-ND - Cut Tape (CT)
4713-GMC04CG151J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG151J50NT
Description
CAP0402 COG 150PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,205
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03200$0.32
50$0.02120$1.06
100$0.01800$1.80
500$0.01264$6.32
1,000$0.01097$10.97
2,500$0.00924$23.10
5,000$0.00820$41.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00734$73.40
20,000$0.00664$132.80
30,000$0.00628$188.40
50,000$0.00590$295.00
70,000$0.00567$396.90
100,000$0.00545$545.00
120,000$0.00535$642.00
240,000$0.00500$1,200.00
250,000$0.00498$1,245.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500