1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG102J50NT

DigiKey Part Number
4713-GMC04CG102J50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG102J50NTCT-ND - Cut Tape (CT)
4713-GMC04CG102J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG102J50NT
Description
CAP0402 COG 1000PF 5% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMT04CG102J50NT10Cal-Chip Electronics, Inc.9,5004713-GMT04CG102J50NT10CT-ND$0.15000Parametric Equivalent
0402N102J500CTWalsin Technology Corporation2,211,6611292-1247-1-ND$0.15000Parametric Equivalent
885012005067Würth Elektronik17,840732-885012005067CT-ND$0.15000Parametric Equivalent
AC0402JRNPO9BN102YAGEO2,24113-AC0402JRNPO9BN102CT-ND$0.15000Parametric Equivalent
C0402C102J5GAC7411KEMET60,341399-C0402C102J5GAC7411CT-ND$0.52000Parametric Equivalent
In-Stock: 4,180
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03900$0.39
50$0.02600$1.30
100$0.02210$2.21
500$0.01564$7.82
1,000$0.01366$13.66
2,500$0.01157$28.93
5,000$0.01031$51.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00929$92.90
20,000$0.00844$168.80
30,000$0.00802$240.60
50,000$0.00755$377.50
70,000$0.00728$509.60
100,000$0.00702$702.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500