
GMC04CG101F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG101F50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG101F50NTCT-ND - Cut Tape (CT) 4713-GMC04CG101F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG101F50NT |
Description | CAP0402 COG 100PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06400 | $0.64 |
| 50 | $0.04280 | $2.14 |
| 100 | $0.03690 | $3.69 |
| 500 | $0.02668 | $13.34 |
| 1,000 | $0.02355 | $23.55 |
| 2,500 | $0.02027 | $50.67 |
| 5,000 | $0.01829 | $91.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01667 | $166.70 |
| 20,000 | $0.01534 | $306.80 |
| 30,000 | $0.01467 | $440.10 |
| 50,000 | $0.01393 | $696.50 |
| 70,000 | $0.01350 | $945.00 |
| 100,000 | $0.01309 | $1,309.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

