
GMC04CG0R5D50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG0R5D50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG0R5D50NTCT-ND - Cut Tape (CT) 4713-GMC04CG0R5D50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG0R5D50NT |
Description | CAP0402 COG .5PF .50PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.30600 | $3.06 |
| 50 | $0.22440 | $11.22 |
| 100 | $0.19950 | $19.95 |
| 500 | $0.15760 | $78.80 |
| 1,000 | $0.14464 | $144.64 |
| 2,500 | $0.13098 | $327.45 |
| 5,000 | $0.12275 | $613.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11598 | $1,159.80 |
| 20,000 | $0.11040 | $2,208.00 |
| 30,000 | $0.10761 | $3,228.30 |
| 50,000 | $0.10451 | $5,225.50 |
| 70,000 | $0.10270 | $7,189.00 |
| 100,000 | $0.10096 | $10,096.00 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

