6800 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R682K16NT

DigiKey Part Number
4713-GMC02X7R682K16NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R682K16NTCT-ND - Cut Tape (CT)
4713-GMC02X7R682K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R682K16NT
Description
CAP0201 X7R 6800PF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.02400$0.24
50$0.01540$0.77
100$0.01300$1.30
500$0.00898$4.49
1,000$0.00774$7.74
2,500$0.00644$16.10
5,000$0.00567$28.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00472$70.80
30,000$0.00426$127.80
45,000$0.00403$181.35
75,000$0.00377$282.75
105,000$0.00362$380.10
150,000$0.00348$522.00
180,000$0.00341$613.80
360,000$0.00318$1,144.80
375,000$0.00317$1,188.75
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500