
GMC02X7R222K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R222K10NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R222K10NTCT-ND - Cut Tape (CT) 4713-GMC02X7R222K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R222K10NT |
Description | CAP0201 X7R 2200PF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02100 | $0.21 |
| 50 | $0.01360 | $0.68 |
| 100 | $0.01150 | $1.15 |
| 500 | $0.00786 | $3.93 |
| 1,000 | $0.00676 | $6.76 |
| 2,500 | $0.00562 | $14.05 |
| 5,000 | $0.00493 | $24.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00408 | $61.20 |
| 30,000 | $0.00367 | $110.10 |
| 45,000 | $0.00346 | $155.70 |
| 75,000 | $0.00323 | $242.25 |
| 105,000 | $0.00310 | $325.50 |
| 150,000 | $0.00297 | $445.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

