GMC02X5R222K16NT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: $0.15000

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.00535
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 87,138
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.01420
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.01534
Datasheet
New at DigiKey
2200 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X5R222K16NT

DigiKey Part Number
4713-GMC02X5R222K16NTTR-ND - Tape & Reel (TR)
4713-GMC02X5R222K16NTCT-ND - Cut Tape (CT)
4713-GMC02X5R222K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X5R222K16NT
Description
CAP0201 X5R 2200PF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.02200$0.22
50$0.01440$0.72
100$0.01210$1.21
500$0.00832$4.16
1,000$0.00716$7.16
2,500$0.00596$14.90
5,000$0.00523$26.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00434$65.10
30,000$0.00391$117.30
45,000$0.00369$166.05
75,000$0.00345$258.75
105,000$0.00331$347.55
150,000$0.00318$477.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500