
GMC02CG9R1B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG9R1B50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG9R1B50NTCT-ND - Cut Tape (CT) 4713-GMC02CG9R1B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG9R1B50NT |
Description | CAP0201 COG 9.1PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02800 | $0.28 |
| 50 | $0.01900 | $0.95 |
| 100 | $0.01590 | $1.59 |
| 500 | $0.01104 | $5.52 |
| 1,000 | $0.00958 | $9.58 |
| 2,500 | $0.00803 | $20.08 |
| 5,000 | $0.00710 | $35.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00596 | $89.40 |
| 30,000 | $0.00540 | $162.00 |
| 45,000 | $0.00512 | $230.40 |
| 75,000 | $0.00481 | $360.75 |
| 105,000 | $0.00463 | $486.15 |
| 150,000 | $0.00446 | $669.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

