
GMC02CG4R3B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG4R3B50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG4R3B50NTCT-ND - Cut Tape (CT) 4713-GMC02CG4R3B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG4R3B50NT |
Description | CAP0201 COG 4.3PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03200 | $0.32 |
| 50 | $0.02160 | $1.08 |
| 100 | $0.01830 | $1.83 |
| 500 | $0.01282 | $6.41 |
| 1,000 | $0.01115 | $11.15 |
| 2,500 | $0.00939 | $23.48 |
| 5,000 | $0.00833 | $41.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00703 | $105.45 |
| 30,000 | $0.00639 | $191.70 |
| 45,000 | $0.00608 | $273.60 |
| 75,000 | $0.00573 | $429.75 |
| 105,000 | $0.00552 | $579.60 |
| 150,000 | $0.00532 | $798.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

