39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG390G50NT

DigiKey Part Number
4713-GMC02CG390G50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG390G50NTCT-ND - Cut Tape (CT)
4713-GMC02CG390G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG390G50NT
Description
CAP0201 COG 39PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03000$0.30
50$0.01940$0.97
100$0.01650$1.65
500$0.01146$5.73
1,000$0.00994$9.94
2,500$0.00834$20.85
5,000$0.00738$36.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00620$93.00
30,000$0.00562$168.60
45,000$0.00534$240.30
75,000$0.00502$376.50
105,000$0.00483$507.15
150,000$0.00465$697.50
180,000$0.00457$822.60
360,000$0.00428$1,540.80
375,000$0.00427$1,601.25
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500