
GMC02CG220J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG220J50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG220J50NTCT-ND - Cut Tape (CT) 4713-GMC02CG220J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG220J50NT |
Description | CAP0201 COG 22PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02500 | $0.25 |
| 50 | $0.01680 | $0.84 |
| 100 | $0.01420 | $1.42 |
| 500 | $0.00978 | $4.89 |
| 1,000 | $0.00845 | $8.45 |
| 2,500 | $0.00705 | $17.62 |
| 5,000 | $0.00622 | $31.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00519 | $77.85 |
| 30,000 | $0.00469 | $140.70 |
| 45,000 | $0.00444 | $199.80 |
| 75,000 | $0.00417 | $312.75 |
| 105,000 | $0.00400 | $420.00 |
| 150,000 | $0.00385 | $577.50 |
| 180,000 | $0.00378 | $680.40 |
| 360,000 | $0.00353 | $1,270.80 |
| 375,000 | $0.00351 | $1,316.25 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

