Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GMC02CG181J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG181J25NTTR-ND - Tape & Reel (TR) 4713-GMC02CG181J25NTCT-ND - Cut Tape (CT) 4713-GMC02CG181J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG181J25NT |
Description | CAP0201 COG 180PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03000 | $0.30 |
| 50 | $0.02000 | $1.00 |
| 100 | $0.01680 | $1.68 |
| 500 | $0.01176 | $5.88 |
| 1,000 | $0.01020 | $10.20 |
| 2,500 | $0.00856 | $21.40 |
| 5,000 | $0.00758 | $37.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00638 | $95.70 |
| 30,000 | $0.00579 | $173.70 |
| 45,000 | $0.00550 | $247.50 |
| 75,000 | $0.00517 | $387.75 |
| 105,000 | $0.00498 | $522.90 |
| 150,000 | $0.00480 | $720.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |








