
FBU451616T-750Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU451616T-750Y-STR-ND - Tape & Reel (TR) 4713-FBU451616T-750Y-SCT-ND - Cut Tape (CT) 4713-FBU451616T-750Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU451616T-750Y-S |
Description | FERRITE BEAD 75 OHM 1806 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 75 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.41100 | $4.11 |
| 25 | $0.35520 | $8.88 |
| 50 | $0.31720 | $15.86 |
| 100 | $0.28220 | $28.22 |
| 250 | $0.24012 | $60.03 |
| 500 | $0.21094 | $105.47 |
| 1,000 | $0.18383 | $183.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15858 | $317.16 |
| 4,000 | $0.14768 | $590.72 |
| Unit Price without GST: | $0.59000 |
|---|---|
| Unit Price with GST: | $0.64900 |

