
FB322513T-900Y-S | |
|---|---|
DigiKey Part Number | 4713-FB322513T-900Y-STR-ND - Tape & Reel (TR) 4713-FB322513T-900Y-SCT-ND - Cut Tape (CT) 4713-FB322513T-900Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB322513T-900Y-S |
Description | FERRITE BEAD 90 OHM 1210 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 90 Ohms @ 100 MHz 1 Ferrite Bead 1210 (3225 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.92000 | $1.92 |
| 10 | $1.33800 | $13.38 |
| 25 | $1.14880 | $28.72 |
| 50 | $1.01820 | $50.91 |
| 100 | $0.89730 | $89.73 |
| 250 | $0.75068 | $187.67 |
| 500 | $0.72304 | $361.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.59072 | $1,181.44 |
| Unit Price without GST: | $1.92000 |
|---|---|
| Unit Price with GST: | $2.11200 |

