New at DigiKey
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVH-1E471MH10-R

DigiKey Part Number
4713-CVH-1E471MH10-RTR-ND - Tape & Reel (TR)
4713-CVH-1E471MH10-RCT-ND - Cut Tape (CT)
4713-CVH-1E471MH10-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CVH-1E471MH10-R
Description
LYTIC 470UF 25V 20% 10X10.5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
469 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
670 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.409" L x 0.409" W (10.40mm x 10.40mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.16000$1.16
10$0.73500$7.35
50$0.56520$28.26
100$0.51290$51.29
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.42472$212.36
1,000$0.39746$397.46
1,500$0.38381$575.72
2,500$0.36869$921.73
3,500$0.35985$1,259.47
5,000$0.35134$1,756.70
Manufacturers Standard Package
Unit Price without GST:$1.16000
Unit Price with GST:$1.27600