
CHV1812N2K0151JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1812N2K0151JCTTR-ND - Tape & Reel (TR) 4713-CHV1812N2K0151JCT-ND - Cut Tape (CT) 4713-CHV1812N2K0151JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1812N2K0151JCT |
Description | HVCAP1812 COG 150PF 5% 2KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| 10 | $1.09700 | $10.97 |
| 50 | $0.86120 | $43.06 |
| 100 | $0.78860 | $78.86 |
| 500 | $0.66556 | $332.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.62751 | $627.51 |
| 2,000 | $0.59619 | $1,192.38 |
| 3,000 | $0.58051 | $1,741.53 |
| 5,000 | $0.56312 | $2,815.60 |
| 7,000 | $0.55296 | $3,870.72 |
| 10,000 | $0.54317 | $5,431.70 |
| Unit Price without GST: | $1.70000 |
|---|---|
| Unit Price with GST: | $1.87000 |

