
CHV1210N1K0221JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1210N1K0221JCTTR-ND - Tape & Reel (TR) 4713-CHV1210N1K0221JCT-ND - Cut Tape (CT) 4713-CHV1210N1K0221JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1210N1K0221JCT |
Description | HVCAP1210 COG 220PF 5% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Thickness (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.41800 | $4.18 |
| 50 | $0.31240 | $15.62 |
| 100 | $0.27990 | $27.99 |
| 500 | $0.22476 | $112.38 |
| 1,000 | $0.20779 | $207.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.19382 | $387.64 |
| 4,000 | $0.18231 | $729.24 |
| 6,000 | $0.17655 | $1,059.30 |
| 10,000 | $0.17017 | $1,701.70 |
| 14,000 | $0.16644 | $2,330.16 |
| 20,000 | $0.16285 | $3,257.00 |
| Unit Price without GST: | $0.69000 |
|---|---|
| Unit Price with GST: | $0.75900 |

