CHV1210N1K0272KXT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1206N630100JCT

DigiKey Part Number
4713-CHV1206N630100JCTTR-ND - Tape & Reel (TR)
4713-CHV1206N630100JCT-ND - Cut Tape (CT)
4713-CHV1206N630100JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1206N630100JCT
Description
HVCAP1206 COG 10PF 5% 630V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Thickness (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.32000$3.20
50$0.23560$11.78
100$0.20950$20.95
500$0.16524$82.62
1,000$0.15162$151.62
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13480$404.40
6,000$0.12658$759.48
9,000$0.12246$1,102.14
15,000$0.11790$1,768.50
21,000$0.11523$2,419.83
30,000$0.11267$3,380.10
36,000$0.11145$4,012.20
72,000$0.10736$7,729.92
75,000$0.10714$8,035.50
Manufacturers Standard Package
Unit Price without GST:$0.53000
Unit Price with GST:$0.58300