470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1206N2K0471KXT

DigiKey Part Number
4713-CHV1206N2K0471KXTTR-ND - Tape & Reel (TR)
4713-CHV1206N2K0471KXTCT-ND - Cut Tape (CT)
4713-CHV1206N2K0471KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1206N2K0471KXT
Description
HVCAP1206 X7R 470PF 10% 2KV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,459
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.16500$1.65
50$0.11820$5.91
100$0.10350$10.35
500$0.07904$39.52
1,000$0.07149$71.49
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06217$186.51
6,000$0.05762$345.72
9,000$0.05534$498.06
15,000$0.05282$792.30
21,000$0.05134$1,078.14
30,000$0.04993$1,497.90
36,000$0.04925$1,773.00
72,000$0.04699$3,383.28
75,000$0.04687$3,515.25
Manufacturers Standard Package
Unit Price without GST:$0.30000
Unit Price with GST:$0.33000