
CHV1206N250682JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N250682JCTTR-ND - Tape & Reel (TR) 4713-CHV1206N250682JCT-ND - Cut Tape (CT) 4713-CHV1206N250682JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N250682JCT |
Description | HVCAP1206 COG 6800PF 5% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.37800 | $3.78 |
| 50 | $0.28120 | $14.06 |
| 100 | $0.25110 | $25.11 |
| 500 | $0.20064 | $100.32 |
| 1,000 | $0.18504 | $185.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16169 | $646.76 |
| 8,000 | $0.15301 | $1,224.08 |
| 12,000 | $0.14866 | $1,783.92 |
| 20,000 | $0.14384 | $2,876.80 |
| 28,000 | $0.14102 | $3,948.56 |
| 40,000 | $0.13831 | $5,532.40 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |

