2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1206N1K0222KXT

DigiKey Part Number
4713-CHV1206N1K0222KXTTR-ND - Tape & Reel (TR)
4713-CHV1206N1K0222KXTCT-ND - Cut Tape (CT)
4713-CHV1206N1K0222KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1206N1K0222KXT
Description
HVCAP1206 X7R 2200PF 10% 1KV
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206AC222KAT1AKYOCERA AVX15,049478-2953-1-ND$0.61000Direct
CC1206KKX7RCBB222YAGEO221,898311-1511-1-ND$0.32000Parametric Equivalent
In-Stock: 1,515
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.11600$1.16
50$0.08160$4.08
100$0.07080$7.08
500$0.05300$26.50
1,000$0.04754$47.54
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04080$122.40
6,000$0.03750$225.00
9,000$0.03585$322.65
15,000$0.03403$510.45
21,000$0.03296$692.16
30,000$0.03194$958.20
Manufacturers Standard Package
Unit Price without GST:$0.20000
Unit Price with GST:$0.22000