12 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS10F1202CT

DigiKey Part Number
4713-CAS10F1202CTTR-ND - Tape & Reel (TR)
4713-CAS10F1202CT-ND - Cut Tape (CT)
4713-CAS10F1202CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS10F1202CT
Description
ANTISULF RES0805 1% 12K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.09900$0.99
25$0.07720$1.93
50$0.06460$3.23
100$0.05480$5.48
250$0.04496$11.24
500$0.03932$19.66
1,000$0.03484$34.84
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02770$138.50
10,000$0.02563$256.30
15,000$0.02462$369.30
25,000$0.02352$588.00
35,000$0.02290$801.50
50,000$0.02231$1,115.50
60,000$0.02203$1,321.80
120,000$0.02112$2,534.40
125,000$0.02107$2,633.75
Manufacturers Standard Package
Unit Price without GST:$0.21000
Unit Price with GST:$0.23100