
MS244-100K-1% | |
|---|---|
DigiKey Part Number | 683-MS244-100K-1%-ND |
Manufacturer | |
Manufacturer Product Number | MS244-100K-1% |
Description | POWER FILM RESISTORS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 4W Through Hole Resistor Axial Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.230" Dia x 0.950" L (5.84mm x 24.13mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.73000 | $30.73 |
| 10 | $21.74300 | $217.43 |
| 25 | $19.31400 | $482.85 |
| 50 | $17.79460 | $889.73 |
| 100 | $16.50370 | $1,650.37 |
| 250 | $15.09060 | $3,772.65 |
| 500 | $14.20714 | $7,103.57 |
| 1,000 | $13.45694 | $13,456.94 |
| Unit Price without GST: | $30.73000 |
|---|---|
| Unit Price with GST: | $33.80300 |

