Image for DK511 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK511

DigiKey Part Number
CDPM511-ND
Manufacturer
Manufacturer Product Number
DK511
Description
VOLTMETER 200MVDC LCD PANEL MNT
Customer Reference
Detailed Description
Voltmeter LCD - Red Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C-TON Industries
Series
Part Status
Obsolete
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
±200mVDC
Display Type
LCD - Red Characters, Backlight
Number of Characters Per Row
3.5
Display Characters - Height
0.472" (12.00mm)
Output Type
Reference
Voltage - Supply
9VDC
Panel Cutout Dimensions
Rectangular - 58.40mm x 22.40mm
Mounting Type
Panel Mount
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.