

ZMSH00130T11LLC | |
|---|---|
DigiKey Part Number | ZMSH00130T11LLC-ND |
Manufacturer | |
Manufacturer Product Number | ZMSH00130T11LLC |
Description | SWITCH SNAP ACT SPDT 100MA 12V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZMSH00130T11LLC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Support Posts | |
Operating Force | 160gf | |
Release Force | 45gf | |
Operating Position | 0.539" (13.7mm) | |
Pretravel | 0.188" (4.8mm) | |
Differential Travel | 0.030" (0.76mm) | |
Overtravel | 0.101" (2.57mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

