Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTS850VM18PSMTR LFS

DigiKey Part Number
108-PTS850VM18PSMTRLFSTR-ND - Tape & Reel (TR)
108-PTS850VM18PSMTRLFSCT-ND - Cut Tape (CT)
108-PTS850VM18PSMTRLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS850VM18PSMTR LFS
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PTS850VM18PSMTR LFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
5.40mm x 5.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
180gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,385
Factory Stock: 34,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.91000$1.91
10$1.62200$16.22
25$1.50640$37.66
100$1.34240$134.24
250$1.24392$310.98
500$1.17598$587.99
1,000$1.11395$1,113.95
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.05801$2,116.02
4,000$1.00807$4,032.28
6,000$0.98155$5,889.30
10,000$0.95083$9,508.30
14,000$0.93217$13,050.38
Manufacturers Standard Package
Unit Price without GST:$1.91000
Unit Price with GST:$2.10100