
821-22-009-10-004101 | |
|---|---|
DigiKey Part Number | ED8201-09-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-009-10-004101 |
Description | CONN SPRING PISTON 9POS PCB |
Customer Reference | |
Detailed Description | 9 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 821-22-009-10-004101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.99000 | $8.99 |
| 10 | $7.64100 | $76.41 |
| 25 | $7.16200 | $179.05 |
| 50 | $6.81960 | $340.98 |
| 100 | $6.49390 | $649.39 |
| 250 | $6.08736 | $1,521.84 |
| 500 | $5.79698 | $2,898.49 |
| 1,000 | $5.63698 | $5,636.98 |
| Unit Price without GST: | $8.99000 |
|---|---|
| Unit Price with GST: | $9.88900 |

