



KSC541G ROHS | |
|---|---|
DigiKey Part Number | 108-KSC541GROHSTR-ND - Tape & Reel (TR) 108-KSC541GROHSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KSC541G ROHS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top or Side Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC541G ROHS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top or Side Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP50 - Dust Protected | |
Features | Sealed | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm, 0.50mm | |
Mechanical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.57000 | $1.57 |
| 10 | $1.33100 | $13.31 |
| 25 | $1.23680 | $30.92 |
| 100 | $1.10290 | $110.29 |
| 250 | $1.02172 | $255.43 |
| 500 | $0.96544 | $482.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.91396 | $913.96 |
| 2,000 | $0.86738 | $1,734.76 |
| 3,000 | $0.84240 | $2,527.20 |
| 5,000 | $0.81326 | $4,066.30 |
| 7,000 | $0.79546 | $5,568.22 |
| 10,000 | $0.77775 | $7,777.50 |
| Unit Price without GST: | $1.57000 |
|---|---|
| Unit Price with GST: | $1.72700 |

