
RTF10R1S | |
|---|---|
DigiKey Part Number | 108-RTF10R1S-ND |
Manufacturer | |
Manufacturer Product Number | RTF10R1S |
Description | SWITCH ROTARY DIP BCD 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | RTF10R1S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.236" (6.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.283" (7.20mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.85000 | $6.85 |
| 10 | $5.72400 | $57.24 |
| 70 | $4.86800 | $340.76 |
| 140 | $4.60150 | $644.21 |
| 280 | $4.35814 | $1,220.28 |
| 560 | $4.13857 | $2,317.60 |
| 1,050 | $3.95970 | $4,157.69 |
| 2,520 | $3.74137 | $9,428.25 |
| Unit Price without GST: | $6.85000 |
|---|---|
| Unit Price with GST: | $7.53500 |

