Pushbutton Switch DPDT Keyswitch Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Keyswitch Through Hole

PVA2 EE H3 V2

DigiKey Part Number
108-PVA2EEH3V2-ND
Manufacturer
Manufacturer Product Number
PVA2 EE H3 V2
Description
SWITCH PUSH DPDT 0.1A 32V
Customer Reference
Detailed Description
Pushbutton Switch DPDT Keyswitch Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
Switch Function
On-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
32 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Gray
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.