Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
PTS810 SJM 250 SMTR LFS
PTS810 SJM 250 SMTR LFS

PTS810SJM250SMTR LFS

DigiKey Part Number
CKN10502TR-ND - Tape & Reel (TR)
CKN10502CT-ND - Cut Tape (CT)
CKN10502DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTS810SJM250SMTR LFS
Description
SWITCH TACTILE SPST-NO 0.05A 16V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PTS810SJM250SMTR LFS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
2.50mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
4.20mm x 3.20mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 16VDC
Switch Travel
0.15mm
Actuator Type
Oval Button
Mechanical Life
150,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72,216
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.84000$0.84
10$0.72900$7.29
25$0.68040$17.01
100$0.60760$60.76
250$0.56276$140.69
500$0.53126$265.63
1,000$0.50215$502.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,900$0.46233$1,340.76
5,800$0.43969$2,550.20
8,700$0.42761$3,720.21
14,500$0.41358$5,996.91
20,300$0.40503$8,222.11
29,000$0.39655$11,499.95
Manufacturers Standard Package
Unit Price without GST:$0.84000
Unit Price with GST:$0.92400