

MC12L1NCQD | |
|---|---|
DigiKey Part Number | CKN11290-ND |
Manufacturer | |
Manufacturer Product Number | MC12L1NCQD |
Description | SWITCH ROTARY 12POS 250MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 250mA (AC/DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MC12L1NCQD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 12 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP12T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 10.16mm | |
Angle of Throw | 30° | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 10.42mm | |
Panel Cutout Dimensions | Circular - 6.60mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.62000 | $36.62 |
| 5 | $31.44600 | $157.23 |
| 10 | $29.44400 | $294.44 |
| 25 | $26.98160 | $674.54 |
| 80 | $24.13400 | $1,930.72 |
| 160 | $22.57113 | $3,611.38 |
| 320 | $21.10019 | $6,752.06 |
| 560 | $20.11273 | $11,263.13 |
| Unit Price without GST: | $36.62000 |
|---|---|
| Unit Price with GST: | $40.28200 |

