Rotary Switch 5 Position DP5T 250mA (AC/DC) 125 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 5 Position DP5T 250mA (AC/DC) 125 V AC Panel Mount, Through Hole

MB00L1NCGD

DigiKey Part Number
MB00L1NCGD-ND
Manufacturer
Manufacturer Product Number
MB00L1NCGD
Description
SWITCH ROTARY 5POS 250MA 125V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Rotary Switch 5 Position DP5T 250mA (AC/DC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MB00L1NCGD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Number of Positions
5
Index Stops
Continuous
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP5T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Flatted (3.17mm Dia)
Actuator Length
10.16mm
Angle of Throw
36°
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
-
Depth Behind Panel
10.42mm
Panel Cutout Dimensions
Circular - 6.60mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
2,400$23.62843$56,708.23
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$23.62843
Unit Price with GST:$25.99127