



LCGGF5T10EC | |
|---|---|
DigiKey Part Number | CKN11388-ND |
Manufacturer | |
Manufacturer Product Number | LCGGF5T10EC |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LCGGF5T10EC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 48gf | |
Release Force | 6.000gf | |
Operating Position | 0.340" (8.6mm) | |
Pretravel | 0.140" (3.6mm) | |
Differential Travel | 0.035" (0.9mm) | |
Overtravel | 0.029" (0.74mm) | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $7.09563 | $1,135.30 |
| Unit Price without GST: | $7.09563 |
|---|---|
| Unit Price with GST: | $7.80519 |

