Parametric Equivalent


KXT 331 LHS | |
|---|---|
DigiKey Part Number | CKN10779TR-ND - Tape & Reel (TR) CKN10779CT-ND - Cut Tape (CT) CKN10779DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KXT 331 LHS |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KXT 331 LHS Models |
Category | Actuator Height off PCB, Vertical 0.60mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.00mm x 2.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 240gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.13mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USLPT3020DT6TR | TE Connectivity ALCOSWITCH Switches | 2,111 | 450-3368-1-ND | $1.24000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.50400 | $5.04 |
| 25 | $0.47040 | $11.76 |
| 100 | $0.42110 | $42.11 |
| 250 | $0.39008 | $97.52 |
| 500 | $0.36816 | $184.08 |
| 1,000 | $0.34774 | $347.74 |
| 2,500 | $0.32327 | $808.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,500 | $0.29531 | $2,510.14 |
| 17,000 | $0.28181 | $4,790.77 |
| 25,500 | $0.27467 | $7,004.09 |
| 42,500 | $0.26641 | $11,322.42 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.63800 |












