Slide Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Surface Mount, Right Angle
JSX08001SAQNL
JSX08001SAQNL

JSX08001SAQNL

DigiKey Part Number
CKN10537TR-ND - Tape & Reel (TR)
CKN10537CT-ND - Cut Tape (CT)
CKN10537DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JSX08001SAQNL
Description
SWITCH SLIDE SPDT 10MA 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
JSX08001SAQNL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Standard
Actuator Length
1.65mm
Contact Material
Beryllium Copper
Contact Finish
Silver
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Features
-
Operating Temperature
-25°C ~ 70°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
-
Mechanical Life
-
Electrical Life
100,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,832
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.30000$4.30
10$3.60900$36.09
25$3.34600$83.65
100$2.98050$298.05
250$2.76688$691.72
500$2.62174$1,310.87
1,000$2.49101$2,491.01
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,000$2.10240$33,638.40
Manufacturers Standard Package
Unit Price without GST:$4.30000
Unit Price with GST:$4.73000

Other Suppliers on DigiKey

1,462In Stock
Ships from WEC