

GP12MSCBE | |
|---|---|
DigiKey Part Number | CKN9062TR-ND - Tape & Reel (TR) CKN9062CT-ND - Cut Tape (CT) CKN9062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GP12MSCBE |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 40,000 Cycles | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.69000 | $13.69 |
| 10 | $11.81600 | $118.16 |
| 25 | $11.14280 | $278.57 |
| 50 | $10.65780 | $532.89 |
| 100 | $10.19320 | $1,019.32 |
| 250 | $9.60872 | $2,402.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $9.08048 | $5,448.29 |
| 1,200 | $8.68203 | $10,418.44 |
| 1,800 | $8.45669 | $15,222.04 |
| Unit Price without GST: | $13.69000 |
|---|---|
| Unit Price with GST: | $15.05900 |


