



DS1F5BQ3 | |
|---|---|
DigiKey Part Number | CKN10475-ND |
Manufacturer | |
Manufacturer Product Number | DS1F5BQ3 |
Description | SWITCH SNAP ACT SPDT 100MA 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | DS1F5BQ3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 425gf | |
Release Force | - | |
Operating Position | 0.770" (19.5mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.398" (10.1mm) | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.37000 | $5.37 |
| 10 | $4.45000 | $44.50 |
| 25 | $4.12680 | $103.17 |
| 50 | $3.89920 | $194.96 |
| 100 | $3.68350 | $368.35 |
| 250 | $3.41676 | $854.19 |
| 500 | $3.22774 | $1,613.87 |
| 1,000 | $3.04907 | $3,049.07 |
| 5,000 | $2.84830 | $14,241.50 |
| Unit Price without GST: | $5.37000 |
|---|---|
| Unit Price with GST: | $5.90700 |

