Direct


Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.271" (6.88mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 10 | Features Process Sealed |
Current Rating (Amps) 0.4VA | Operating Temperature -20°C ~ 85°C |
Voltage Rating 20VAC/DC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Mechanical Life 30,000 Steps |
Contact Material Beryllium Copper | Electrical Life 20,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRD10RM0SB | C&K | 5,120 | CKN6173-ND | $16.90000 | Direct |


