BPA07B is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: $10.69462
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 3,972
Unit Price: $11.06000
Datasheet

Parametric Equivalent


WEC
In Stock: 12,560
Unit Price: $2.96771
Datasheet
Dip Switch SPST 7 Position Through Hole, Right Angle Piano Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 7 Position Through Hole, Right Angle Piano Actuator 100mA 5VDC

BPA07B

DigiKey Part Number
108-BPA07B-ND
Manufacturer
Manufacturer Product Number
BPA07B
Description
SWITCH PIANO DIP SPST 0.1A 5V
Customer Reference
Detailed Description
Dip Switch SPST 7 Position Through Hole, Right Angle Piano Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
BPA07B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
7
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
Beryllium Copper
Contact Finish
Gold
Height Above Board
0.287" (7.30mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-20°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.776" (19.71mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12,560 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12,560In Stock
Ships from WEC