

A20505RNCQK | |
|---|---|
DigiKey Part Number | CKN11020-ND |
Manufacturer | |
Manufacturer Product Number | A20505RNCQK |
Description | SWITCH ROTARY 5POS 2.5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 5 Position DP5T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A20505RNCQK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 5 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP5T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals, Splashproof Bushing Seal | |
Depth Behind Panel | 14.48mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.61000 | $22.61 |
| 5 | $19.41200 | $97.06 |
| 10 | $18.17500 | $181.75 |
| 36 | $16.08972 | $579.23 |
| 72 | $15.05778 | $1,084.16 |
| 108 | $14.48306 | $1,564.17 |
| 252 | $13.34623 | $3,363.25 |
| 504 | $12.47708 | $6,288.45 |
| 1,008 | $11.80941 | $11,903.89 |
| Unit Price without GST: | $22.61000 |
|---|---|
| Unit Price with GST: | $24.87100 |

