Rotary Switch 8 Position SP8T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount, Through Hole
cms-photo-disclaimer
Rotary Switch 8 Position SP8T 2.5A (AC), 350mA (DC) 125 V AC Panel Mount, Through Hole

A10805RNCQE

cms-digikey-product-number
2266-A10805RNCQE-ND
cms-manufacturer
cms-manufacturer-product-number
A10805RNCQE
cms-description
SWITCH ROTARY 8POS 2.5A 125V
cms-customer-reference
cms-detailed-description
Rotary Switch 8 Position SP8T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
cms-eda-cad-models
A10805RNCQE Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Number of Positions
8
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP8T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
12.70mm
Angle of Throw
30°
Contact Material
Silver (Ag)
Contact Finish
Silver
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Depth Behind Panel
14.48mm
Panel Cutout Dimensions
Circular - 9.80mm Dia
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 66
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $56.80 flat rate shipping fee will apply
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
5$21.32800$106.64
40$17.96300$718.52
Unit Price without GST:$21.32800
Unit Price with GST:$23.46080