

9221J37Z4QD22 | |
|---|---|
DigiKey Part Number | CKN11151-ND |
Manufacturer | |
Manufacturer Product Number | 9221J37Z4QD22 |
Description | SWITCH ROCKER DPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 10A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 9221J37Z4QD22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.99mm x 17.15mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.52000 | $78.52 |
| 10 | $67.72800 | $677.28 |
| 36 | $62.35917 | $2,244.93 |
| 72 | $59.62667 | $4,293.12 |
| 108 | $58.08148 | $6,272.80 |
| 252 | $54.97512 | $13,853.73 |
| Unit Price without GST: | $78.52000 |
|---|---|
| Unit Price with GST: | $86.37200 |

